
2183961042 | |
|---|---|
DigiKey Part Number | 900-2183961042-ND |
Manufacturer | |
Manufacturer Product Number | 2183961042 |
Description | PICO-SPOX 1.5 R-R 4CKT 15 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2183961042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 46,34300 Kč | 463,43 Kč |
| 25 | 43,43240 Kč | 1 085,81 Kč |
| 50 | 41,35340 Kč | 2 067,67 Kč |
| 100 | 39,37750 Kč | 3 937,75 Kč |
| 250 | 36,91112 Kč | 9 227,78 Kč |
| 500 | 35,14898 Kč | 17 574,49 Kč |
| 1 000 | 33,47165 Kč | 33 471,65 Kč |
| 2 500 | 31,37765 Kč | 78 444,12 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |



