
2183961083 | |
|---|---|
DigiKey Part Number | 900-2183961083-ND |
Manufacturer | |
Manufacturer Product Number | 2183961083 |
Description | PICO-SPOX 1.5 R-R 8CKT 30 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2183961083 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,62000 Kč | 96,62 Kč |
| 10 | 82,07400 Kč | 820,74 Kč |
| 25 | 76,92520 Kč | 1 923,13 Kč |
| 50 | 73,24980 Kč | 3 662,49 Kč |
| 100 | 69,75130 Kč | 6 975,13 Kč |
| 250 | 65,38300 Kč | 16 345,75 Kč |
| 500 | 62,26296 Kč | 31 131,48 Kč |
| 1 000 | 59,29301 Kč | 59 293,01 Kč |
| 2 500 | 55,58488 Kč | 138 962,20 Kč |
| Unit Price without VAT: | 96,62000 Kč |
|---|---|
| Unit Price with VAT: | 116,91020 Kč |











