
2185091100 | |
|---|---|
DigiKey Part Number | 900-2185091100-ND |
Manufacturer | |
Manufacturer Product Number | 2185091100 |
Description | MILLI-GRID DR R-R 10CKT 50MM DIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 2185091100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.164' (50.00mm, 1.97") | |
Features | Locking Ramp | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,88000 Kč | 105,88 Kč |
| 10 | 90,03100 Kč | 900,31 Kč |
| 25 | 84,38520 Kč | 2 109,63 Kč |
| 50 | 80,35620 Kč | 4 017,81 Kč |
| 100 | 76,51890 Kč | 7 651,89 Kč |
| 250 | 71,72828 Kč | 17 932,07 Kč |
| 500 | 68,30514 Kč | 34 152,57 Kč |
| 1 000 | 65,04766 Kč | 65 047,66 Kč |
| 2 500 | 60,97949 Kč | 152 448,73 Kč |
| Unit Price without VAT: | 105,88000 Kč |
|---|---|
| Unit Price with VAT: | 128,11480 Kč |











