Conduit Adapter For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55506092

DigiKey Part Number
5614-55506092-ND
Manufacturer
Manufacturer Product Number
55506092
Description
SILVYN MSK-M 20X1,5 EDU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Conduit Adapter For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Accessory Type
Conduit Adapter
For Use With/Related Products
-
Material
Brass, Nickel Plated
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1686,23000 Kč686,23 Kč
10583,23200 Kč5 832,32 Kč
25546,71920 Kč13 667,98 Kč
50520,64220 Kč26 032,11 Kč
100495,80750 Kč49 580,75 Kč
250464,80420 Kč116 201,05 Kč
Manufacturers Standard Package
Unit Price without VAT:686,23000 Kč
Unit Price with VAT:830,33830 Kč