
2183231043 | |
|---|---|
DigiKey Part Number | 900-2183231043-ND |
Manufacturer | |
Manufacturer Product Number | 2183231043 |
Description | DURA-CLIK ISL R-S 4CKT 60 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Cable 1.97' (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 59,94900 Kč | 599,49 Kč |
| 25 | 56,19080 Kč | 1 404,77 Kč |
| 50 | 53,50720 Kč | 2 675,36 Kč |
| 100 | 50,95160 Kč | 5 095,16 Kč |
| 250 | 47,76036 Kč | 11 940,09 Kč |
| 500 | 45,48082 Kč | 22 740,41 Kč |
| 1 000 | 43,31089 Kč | 43 310,89 Kč |
| 2 500 | 40,60156 Kč | 101 503,90 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |





