2 Position Cable Assembly Rectangular Socket to Cable 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2183231023

DigiKey Part Number
900-2183231023-ND
Manufacturer
Manufacturer Product Number
2183231023
Description
DURA-CLIK ISL R-S 2CKT 60
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Cable 1.97' (600.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
Latch Holder
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 845
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
146,62000 Kč46,62 Kč
1039,62300 Kč396,23 Kč
2537,14120 Kč928,53 Kč
5035,36060 Kč1 768,03 Kč
10033,67240 Kč3 367,24 Kč
25031,56336 Kč7 890,84 Kč
50030,05612 Kč15 028,06 Kč
1 00028,62195 Kč28 621,95 Kč
2 50026,83091 Kč67 077,27 Kč
Manufacturers Standard Package
Unit Price without VAT:46,62000 Kč
Unit Price with VAT:56,41020 Kč