6 Position Cable Assembly Rectangular Socket to Plug 0.738' (225.00mm, 8.86")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2181130602

DigiKey Part Number
900-2181130602-ND
Manufacturer
Manufacturer Product Number
2181130602
Description
6 CIRC PICOBLADE RECP:PLUG 225MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Plug 0.738' (225.00mm, 8.86")
Datasheet
 Datasheet
EDA/CAD Models
2181130602 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
6
Number of Rows
1
Pitch - Connector
0.049" (1.25mm)
Pitch - Cable
-
Length
0.738' (225.00mm, 8.86")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
35.0µin (0.89µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 021
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199,32000 Kč99,32 Kč
1084,39100 Kč843,91 Kč
2579,11200 Kč1 977,80 Kč
5075,32820 Kč3 766,41 Kč
10071,73130 Kč7 173,13 Kč
30066,38167 Kč19 914,50 Kč
50064,03256 Kč32 016,28 Kč
1 00060,97798 Kč60 977,98 Kč
2 50057,16428 Kč142 910,70 Kč
Manufacturers Standard Package
Unit Price without VAT:99,32000 Kč
Unit Price with VAT:120,17720 Kč