
2181011034 | |
|---|---|
DigiKey Part Number | 900-2181011034-ND |
Manufacturer | Molex |
Manufacturer Product Number | 2181011034 |
Description | MICROLOCK PLUS 2.0 RR 3CKT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2181011034 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,15000 Kč | 51,15 Kč |
| 10 | 43,40500 Kč | 434,05 Kč |
| 25 | 40,67720 Kč | 1 016,93 Kč |
| 50 | 38,73620 Kč | 1 936,81 Kč |
| 100 | 36,88590 Kč | 3 688,59 Kč |
| 250 | 34,57504 Kč | 8 643,76 Kč |
| 500 | 32,92430 Kč | 16 462,15 Kč |
| 1 000 | 31,35313 Kč | 31 353,13 Kč |
| 2 500 | 29,39161 Kč | 73 479,02 Kč |
| Unit Price without VAT: | 51,15000 Kč |
|---|---|
| Unit Price with VAT: | 61,89150 Kč |










