
2178040001 | |
|---|---|
DigiKey Part Number | 900-2178040001TR-ND - Tape & Reel (TR) 900-2178040001CT-ND - Cut Tape (CT) 900-2178040001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2178040001 |
Description | USB C RECEPTACLE, 24PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2178040001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | IPX8 - Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 10 | 72,50600 Kč | 725,06 Kč |
| 25 | 67,96640 Kč | 1 699,16 Kč |
| 50 | 64,71580 Kč | 3 235,79 Kč |
| 100 | 61,62490 Kč | 6 162,49 Kč |
| 250 | 57,76716 Kč | 14 441,79 Kč |
| 500 | 56,28640 Kč | 28 143,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 52,37363 Kč | 52 373,63 Kč |
| 2 000 | 49,87634 Kč | 99 752,68 Kč |
| 3 000 | 48,47136 Kč | 145 414,08 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |









