8 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2177961081

DigiKey Part Number
23-2177961081-ND
Manufacturer
Manufacturer Product Number
2177961081
Description
KK 2.54 SR R-R 8CKT 150MM DISC S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2177961081 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
8
Number of Rows
1
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 266
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1103,73000 Kč103,73 Kč
1088,17100 Kč881,71 Kč
2582,64800 Kč2 066,20 Kč
5078,70060 Kč3 935,03 Kč
10074,94190 Kč7 494,19 Kč
25070,24924 Kč17 562,31 Kč
50066,89710 Kč33 448,55 Kč
1 00063,70667 Kč63 706,67 Kč
2 50059,72243 Kč149 306,08 Kč
Manufacturers Standard Package
Unit Price without VAT:103,73000 Kč
Unit Price with VAT:125,51330 Kč