
2177961061 | |
|---|---|
DigiKey Part Number | 900-2177961061-ND |
Manufacturer | |
Manufacturer Product Number | 2177961061 |
Description | KK 2.54 SR R-R 6CKT 150MM DISC S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2177961061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 63,70800 Kč | 637,08 Kč |
| 25 | 59,71840 Kč | 1 492,96 Kč |
| 50 | 56,86260 Kč | 2 843,13 Kč |
| 100 | 54,14540 Kč | 5 414,54 Kč |
| 250 | 50,75384 Kč | 12 688,46 Kč |
| 500 | 48,33152 Kč | 24 165,76 Kč |
| 1 000 | 46,02594 Kč | 46 025,94 Kč |
| 2 500 | 43,14686 Kč | 107 867,15 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |











