
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Color White |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -25°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 25 | 3,76280 Kč | 94,07 Kč |
| 50 | 3,58640 Kč | 179,32 Kč |
| 100 | 3,41430 Kč | 341,43 Kč |
| 250 | 3,20008 Kč | 800,02 Kč |
| 500 | 3,04722 Kč | 1 523,61 Kč |
| 1 000 | 2,90150 Kč | 2 901,50 Kč |
| 3 000 | 2,68480 Kč | 8 054,40 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |







