
2162701082 | |
|---|---|
DigiKey Part Number | 900-2162701082-ND |
Manufacturer | |
Manufacturer Product Number | 2162701082 |
Description | SL POSITIVE LOCK R-R 8CKT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2162701082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,53000 Kč | 107,53 Kč |
| 10 | 91,31600 Kč | 913,16 Kč |
| 25 | 85,58600 Kč | 2 139,65 Kč |
| 50 | 81,49280 Kč | 4 074,64 Kč |
| 100 | 77,60360 Kč | 7 760,36 Kč |
| 250 | 72,74520 Kč | 18 186,30 Kč |
| 500 | 69,27438 Kč | 34 637,19 Kč |
| 1 000 | 65,97078 Kč | 65 970,78 Kč |
| 2 500 | 61,84527 Kč | 154 613,17 Kč |
| Unit Price without VAT: | 107,53000 Kč |
|---|---|
| Unit Price with VAT: | 130,11130 Kč |




