
2162701080 | |
|---|---|
DigiKey Part Number | 900-2162701080-ND |
Manufacturer | |
Manufacturer Product Number | 2162701080 |
Description | SL POSITIVE LOCK R-R 8CKT 50MM S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 2162701080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Length | 0.164' (50.00mm, 1.97") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,97000 Kč | 99,97 Kč |
| 10 | 84,91000 Kč | 849,10 Kč |
| 25 | 79,58400 Kč | 1 989,60 Kč |
| 50 | 75,78180 Kč | 3 789,09 Kč |
| 100 | 72,16280 Kč | 7 216,28 Kč |
| 250 | 67,64572 Kč | 16 911,43 Kč |
| 500 | 64,41830 Kč | 32 209,15 Kč |
| 1 000 | 61,34582 Kč | 61 345,82 Kč |
| 2 500 | 57,50964 Kč | 143 774,10 Kč |
| Unit Price without VAT: | 99,97000 Kč |
|---|---|
| Unit Price with VAT: | 120,96370 Kč |


