Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.95" (75.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.95" (75.00mm)
Squba Sealed Wire-to-Wire Connectors

2177911101

DigiKey Part Number
900-2177911101-ND
Manufacturer
Manufacturer Product Number
2177911101
Description
SQUBA 1.8 F-S 75MM 24 AWG LEADS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.95" (75.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
2.95" (75.00mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
98.4µin (2.50µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1016,21000 Kč162,10 Kč
2515,18560 Kč379,64 Kč
5014,45500 Kč722,75 Kč
10013,76420 Kč1 376,42 Kč
25012,90200 Kč3 225,50 Kč
50012,28592 Kč6 142,96 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč