USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Through Hole, Right Angle
Gen 4 USB Type C Connectors

2171830001

DigiKey Part Number
900-2171830001TR-ND - Tape & Reel (TR)
900-2171830001CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2171830001
Description
TOP-MOUNT HYBRID 24POS (TYPE C R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2171830001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
30VAC/DC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 020
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1019,78000 Kč197,80 Kč
2518,54560 Kč463,64 Kč
5017,65940 Kč882,97 Kč
10016,81520 Kč1 681,52 Kč
25015,76192 Kč3 940,48 Kč
50015,00896 Kč7 504,48 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,28977 Kč14 289,77 Kč
2 00013,60765 Kč27 215,30 Kč
3 00013,22412 Kč39 672,36 Kč
5 00012,75620 Kč63 781,00 Kč
7 00012,45709 Kč87 199,63 Kč
10 00012,14781 Kč121 478,10 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč