


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | Latch Lock | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,76000 Kč | 192,76 Kč |
| 10 | 163,78400 Kč | 1 637,84 Kč |
| 25 | 153,51200 Kč | 3 837,80 Kč |
| 50 | 146,17960 Kč | 7 308,98 Kč |
| 100 | 139,20410 Kč | 13 920,41 Kč |
| 250 | 130,49080 Kč | 32 622,70 Kč |
| 500 | 124,26784 Kč | 62 133,92 Kč |
| 1 000 | 118,34284 Kč | 118 342,84 Kč |
| Unit Price without VAT: | 192,76000 Kč |
|---|---|
| Unit Price with VAT: | 233,23960 Kč |











