



1709456 | |
|---|---|
DigiKey Part Number | 277-11809-ND |
Manufacturer | |
Manufacturer Product Number | 1709456 |
Description | TERM BLOCK PLUG 8POS 2.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Male Pins 0.098" (2.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1709456 Models |
Category | Termination Style Screwless - Leg Spring, Push-In Spring |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Current - IEC 6A |
Packaging Bulk | Voltage - IEC 160 V |
Part Status Active | Current - UL 5 A |
Type Plug, Male Pins | Voltage - UL 150 V |
Number of Positions 8 | Wire Gauge or Range - AWG 20-26 AWG |
Positions Per Level 8 | Wire Gauge or Range - mm² 0.14-0.5mm² |
Number of Levels 1 | Color White |
Pitch 0.098" (2.50mm) | Contact Mating Finish Tin |
Plug Wire Entry 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 56,06500 Kč | 560,65 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |





