



1704861 | |
|---|---|
DigiKey Part Number | 277-9955-ND |
Manufacturer | |
Manufacturer Product Number | 1704861 |
Description | CONN PLUG 8POS 2.5MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 8 Position Plug, Female Sockets Board to Cable/Wire 0.098" (2.50mm) Spring-Cage |
Datasheet | Datasheet |
EDA/CAD Models | 1704861 Models |
Category | Termination Spring-Cage |
Manufacturer Phoenix Contact | Pitch 0.098" (2.50mm) |
Series | Fastening Type Detent Lock |
Packaging Bulk | Housing Color White |
Part Status Active | Wire Gauge 20-26 AWG |
Style Board to Cable/Wire | Contact Finish Tin |
Connector Type Plug, Female Sockets | Housing Material Polyamide (PA), Nylon |
Number of Positions 8 | Voltage Rating 150V |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 53,23000 Kč | 532,30 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |










