
0923151432 | |
|---|---|
DigiKey Part Number | 900-0923151432-ND |
Manufacturer | |
Manufacturer Product Number | 0923151432 |
Description | 14CKT PICOFLEX 320MM LONG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 1.05' (320.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0923151432 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 1 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.05' (320.00mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,84000 Kč | 50,84 Kč |
| 10 | 43,12600 Kč | 431,26 Kč |
| 25 | 40,42720 Kč | 1 010,68 Kč |
| 50 | 38,49180 Kč | 1 924,59 Kč |
| 100 | 36,65310 Kč | 3 665,31 Kč |
| 300 | 33,91723 Kč | 10 175,17 Kč |
| 500 | 32,71694 Kč | 16 358,47 Kč |
| 1 000 | 31,15576 Kč | 31 155,76 Kč |
| 2 500 | 29,20664 Kč | 73 016,60 Kč |
| Unit Price without VAT: | 50,84000 Kč |
|---|---|
| Unit Price with VAT: | 61,51640 Kč |











