


2169900003 | |
|---|---|
DigiKey Part Number | 900-2169900003TR-ND - Tape & Reel (TR) 900-2169900003CT-ND - Cut Tape (CT) 900-2169900003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2169900003 |
Description | CONN RCP USB2.0 TYP C 24P SMD RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2169900003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 30VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,78300 Kč | 147,83 Kč |
| 25 | 13,85040 Kč | 346,26 Kč |
| 50 | 13,18680 Kč | 659,34 Kč |
| 100 | 12,55470 Kč | 1 255,47 Kč |
| 250 | 11,76728 Kč | 2 941,82 Kč |
| 500 | 11,20496 Kč | 5 602,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 9,88946 Kč | 13 845,24 Kč |
| 2 800 | 9,41730 Kč | 26 368,44 Kč |
| 4 200 | 9,15183 Kč | 38 437,69 Kč |
| 7 000 | 8,82801 Kč | 61 796,07 Kč |
| 9 800 | 8,62107 Kč | 84 486,49 Kč |
| 14 000 | 8,40700 Kč | 117 698,00 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |











