
2167010509 | |
|---|---|
DigiKey Part Number | 900-2167010509TR-ND - Tape & Reel (TR) 900-2167010509CT-ND - Cut Tape (CT) 900-2167010509DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2167010509 |
Description | 0.35 B/B PLUG ASSY 50CKT EMBSTP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2167010509 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.019" (0.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 25 | 7,01320 Kč | 175,33 Kč |
| 50 | 6,67320 Kč | 333,66 Kč |
| 100 | 6,35400 Kč | 635,40 Kč |
| 250 | 5,95588 Kč | 1 488,97 Kč |
| 500 | 5,67072 Kč | 2 835,36 Kč |
| 1 000 | 5,40006 Kč | 5 400,06 Kč |
| 2 500 | 5,06169 Kč | 12 654,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 4,57164 Kč | 91 432,80 Kč |
| 40 000 | 4,35363 Kč | 174 145,20 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |






