


2166231042 | |
|---|---|
DigiKey Part Number | 900-2166231042-ND |
Manufacturer | |
Manufacturer Product Number | 2166231042 |
Description | SQUBA 3.6 P-S 4CKT 300MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2166231042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.142" (3.60mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,50000 Kč | 182,50 Kč |
| 10 | 155,01200 Kč | 1 550,12 Kč |
| 25 | 145,29560 Kč | 3 632,39 Kč |
| 50 | 138,35320 Kč | 6 917,66 Kč |
| 100 | 131,74980 Kč | 13 174,98 Kč |
| 250 | 123,50372 Kč | 30 875,93 Kč |
| 500 | 117,61308 Kč | 58 806,54 Kč |
| Unit Price without VAT: | 182,50000 Kč |
|---|---|
| Unit Price with VAT: | 220,82500 Kč |










