


2166211031 | |
|---|---|
DigiKey Part Number | 900-2166211031-ND |
Manufacturer | |
Manufacturer Product Number | 2166211031 |
Description | SQUBA 3.6 R-S 3CKT 150MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2166211031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.142" (3.60mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,15000 Kč | 99,15 Kč |
| 10 | 84,28400 Kč | 842,84 Kč |
| 25 | 79,00480 Kč | 1 975,12 Kč |
| 50 | 75,22840 Kč | 3 761,42 Kč |
| 100 | 71,63740 Kč | 7 163,74 Kč |
| 250 | 67,15204 Kč | 16 788,01 Kč |
| 500 | 63,94780 Kč | 31 973,90 Kč |
| 1 000 | 60,89765 Kč | 60 897,65 Kč |
| 2 500 | 57,08912 Kč | 142 722,80 Kč |
| Unit Price without VAT: | 99,15000 Kč |
|---|---|
| Unit Price with VAT: | 119,97150 Kč |











