11126001415
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11126001415

DigiKey Part Number
11126001415-ND
Manufacturer
Manufacturer Product Number
11126001415
Description
CONN HOOD SHELL TOP DUAL M20/25
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hood - Shell Connector Top Entry, Dual M20 and M25 IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
11126001415 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood - Shell
Style
Top Entry, Dual
Size
-
Lock Location
Push Button Snap Lock on Hood Carrier
Thread Size
M20 and M25
Size / Dimension
3.972" L x 2.205" W x 2.445" H (100.90mm x 56.00mm x 62.10mm)
Housing Color
Black
Features
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Epoxy Powder Paint
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1620,02000 Kč620,02 Kč
Manufacturers Standard Package
Unit Price without VAT:620,02000 Kč
Unit Price with VAT:750,22420 Kč