
2166121210 | |
|---|---|
DigiKey Part Number | 900-2166121210-ND |
Manufacturer | |
Manufacturer Product Number | 2166121210 |
Description | MCIO 16X 124P LE TO LE 210MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 124 Position PCIe x16 Plug, Right Angle to Plug, Right Angle 0.548' (167.00mm, 6.575") White Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | PCIe x16 | |
Number of Positions | 124 | |
Connector Type | Plug, Right Angle to Plug, Right Angle | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | - | |
Length | 0.548' (167.00mm, 6.575") | |
Color | White | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 32Gbps | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 888,36930 Kč | 177 673,86 Kč |
| Unit Price without VAT: | 888,36930 Kč |
|---|---|
| Unit Price with VAT: | 1 074,92685 Kč |




