
2166111128 | |
|---|---|
DigiKey Part Number | 900-2166111128-ND |
Manufacturer | |
Manufacturer Product Number | 2166111128 |
Description | MCIO 16X RAD TO RADG5 W/ PT L100 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 124 Position PCIe x16 Plug, Right Angle to Plug, Right Angle 3.28' (1.00m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | PCIe x16 | |
Number of Positions | 124 | |
Connector Type | Plug, Right Angle to Plug, Right Angle | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | - | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 32Gbps | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1 298,88923 Kč | 1 298 889,23 Kč |
| Unit Price without VAT: | 1 298,88923 Kč |
|---|---|
| Unit Price with VAT: | 1 571,65597 Kč |




