New at DigiKey
2150711403
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2150711403

DigiKey Part Number
900-2150711403-ND
Manufacturer
Manufacturer Product Number
2150711403
Description
MCIO 8X STR TO STR GEN5 TF CABLE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
74 Position PCIe x8 Plug to Plug 1.64' (500.00mm) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
PCIe x8
Number of Positions
74
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock
Features
-
Cable Type
Flat, Twin Axial
Usage
-
Length
1.64' (500.00mm)
Color
Black
Shielding
Shielded
Wire Gauge
30 AWG
Frequency - Max
32Gbps
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 000699,49327 Kč699 493,27 Kč
Unit Price without VAT:699,49327 Kč
Unit Price with VAT:846,38686 Kč