
2163311063 | |
|---|---|
DigiKey Part Number | 900-2163311063-ND |
Manufacturer | |
Manufacturer Product Number | 2163311063 |
Description | EDGE LOCK R-S 6CKT 300MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2163311063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,36000 Kč | 95,36 Kč |
| 10 | 81,10600 Kč | 811,06 Kč |
| 25 | 76,01560 Kč | 1 900,39 Kč |
| 50 | 72,38680 Kč | 3 619,34 Kč |
| 100 | 68,93030 Kč | 6 893,03 Kč |
| 250 | 64,61424 Kč | 16 153,56 Kč |
| 500 | 61,53084 Kč | 30 765,42 Kč |
| 1 000 | 58,59562 Kč | 58 595,62 Kč |
| 2 500 | 54,93098 Kč | 137 327,45 Kč |
| Unit Price without VAT: | 95,36000 Kč |
|---|---|
| Unit Price with VAT: | 115,38560 Kč |










