Black 22 AWG Jumper Lead Pin to Cable (Round) Gold 17.7" (450.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2147631205

DigiKey Part Number
900-2147631205-ND
Manufacturer
Manufacturer Product Number
2147631205
Description
MICROFIT 3.0 M-S 450MM 22AWG LEA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Pin to Cable (Round) Gold 17.7" (450.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Cable (Round)
Length
17.7" (450.0mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 356
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
1023,43400 Kč234,34 Kč
2521,97240 Kč549,31 Kč
5020,91820 Kč1 045,91 Kč
10019,92080 Kč1 992,08 Kč
30018,43273 Kč5 529,82 Kč
50017,77984 Kč8 889,92 Kč
1 00016,93111 Kč16 931,11 Kč
2 50015,87138 Kč39 678,45 Kč
Manufacturers Standard Package
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč