
PT10LH01-501A2020-PM-S | |
|---|---|
DigiKey Part Number | 1993-PT10LH01-501A2020-PM-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10LH01-501A2020-PM-S |
Description | TRIMMER 500OHM 0.15W PC PIN SIDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 Kč | 12,63 Kč |
| 10 | 10,75700 Kč | 107,57 Kč |
| 25 | 10,04520 Kč | 251,13 Kč |
| 50 | 9,53140 Kč | 476,57 Kč |
| 100 | 9,04730 Kč | 904,73 Kč |
| 250 | 8,44020 Kč | 2 110,05 Kč |
| 500 | 8,00490 Kč | 4 002,45 Kč |
| 1 000 | 7,59084 Kč | 7 590,84 Kč |
| 5 000 | 6,70497 Kč | 33 524,85 Kč |
| Unit Price without VAT: | 12,63000 Kč |
|---|---|
| Unit Price with VAT: | 15,28230 Kč |










