
2163301081 | |
|---|---|
DigiKey Part Number | 900-2163301081-ND |
Manufacturer | |
Manufacturer Product Number | 2163301081 |
Description | EDGE LOCK R-R 8CKT 100MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 2163301081 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,14000 Kč | 151,14 Kč |
| 10 | 128,36300 Kč | 1 283,63 Kč |
| 30 | 118,77100 Kč | 3 563,13 Kč |
| 50 | 114,56680 Kč | 5 728,34 Kč |
| 100 | 109,09580 Kč | 10 909,58 Kč |
| 250 | 102,26764 Kč | 25 566,91 Kč |
| 500 | 97,38866 Kč | 48 694,33 Kč |
| 1 000 | 92,74504 Kč | 92 745,04 Kč |
| Unit Price without VAT: | 151,14000 Kč |
|---|---|
| Unit Price with VAT: | 182,87940 Kč |










