Red 14 AWG Jumper Lead Pin to Cable (Round) Gold 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2163032224

DigiKey Part Number
900-2163032224-ND
Manufacturer
Manufacturer Product Number
2163032224
Description
MX150 M-S 300MM 14 AWG LEADS RD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 14 AWG Jumper Lead Pin to Cable (Round) Gold 11.8" (300.0mm)
Datasheet
 Datasheet
EDA/CAD Models
2163032224 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Cable (Round)
Length
11.8" (300.0mm)
Wire Gauge
14 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1025,70200 Kč257,02 Kč
2524,08880 Kč602,22 Kč
5022,93400 Kč1 146,70 Kč
10021,83790 Kč2 183,79 Kč
30020,20847 Kč6 062,54 Kč
50019,49244 Kč9 746,22 Kč
1 00018,56202 Kč18 562,02 Kč
2 50017,40020 Kč43 500,50 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč