
95 05 185 | |
|---|---|
DigiKey Part Number | 2172-9505185-ND |
Manufacturer | |
Manufacturer Product Number | 95 05 185 |
Description | COMBINATION SHEARS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Shears (Scissors) Cutter Angled, 40° Shear 7.25" (184.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shears (Scissors) | |
Shape | Angled, 40° | |
Cut Edge | Shear | |
Length - Overall | 7.25" (184.2mm) | |
Features | Adjustable, Ergonomic | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 725,90000 Kč | 725,90 Kč |
| 5 | 672,69200 Kč | 3 363,46 Kč |
| 10 | 651,06400 Kč | 6 510,64 Kč |
| 25 | 623,53160 Kč | 15 588,29 Kč |
| Unit Price without VAT: | 725,90000 Kč |
|---|---|
| Unit Price with VAT: | 878,33900 Kč |











