2163031222
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2163031202

DigiKey Part Number
900-2163031202-ND
Manufacturer
Manufacturer Product Number
2163031202
Description
MX150 M-S 150MM 18 AWG LEADS BK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Pin to Cable (Round) Gold 5.91" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Cable (Round)
Length
5.91" (150.00mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 748
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
120,65000 Kč20,65 Kč
1017,60000 Kč176,00 Kč
2516,49720 Kč412,43 Kč
5015,70920 Kč785,46 Kč
10014,95710 Kč1 495,71 Kč
30013,84060 Kč4 152,18 Kč
50013,35016 Kč6 675,08 Kč
Manufacturers Standard Package
Unit Price without VAT:20,65000 Kč
Unit Price with VAT:24,98650 Kč