



Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 0.5A |
Shell Size - Insert M12-8 | Voltage Rating 50VAC, 60VDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.217" ~ 0.354" (5.50mm ~ 9.00mm) |
Termination IDC | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Orientation X | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
Shell Material Zinc Die Cast | Applications Industrial |
Shell Finish Nickel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 368,36000 Kč | 2 368,36 Kč |
| 10 | 2 013,28800 Kč | 20 132,88 Kč |
| 25 | 1 887,34240 Kč | 47 183,56 Kč |
| 50 | 1 797,37420 Kč | 89 868,71 Kč |
| 100 | 1 711,72760 Kč | 171 172,76 Kč |
| Unit Price without VAT: | 2 368,36000 Kč |
|---|---|
| Unit Price with VAT: | 2 865,71560 Kč |








