
80536-000 | |
|---|---|
DigiKey Part Number | 223-80536-000-ND |
Manufacturer | |
Manufacturer Product Number | 80536-000 |
Description | SENSOR LEVEL LIQ SWITCH SPST/NC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch SPST-NC Output Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | SPST-NC | |
Current | 1 A | |
Minimum Liquid Specific Gravity | 0.65 | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | - | |
Operating Temperature | 80°C | |
Voltage Rating | 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,19000 Kč | 353,19 Kč |
| 5 | 320,68200 Kč | 1 603,41 Kč |
| 10 | 308,65000 Kč | 3 086,50 Kč |
| 25 | 294,30800 Kč | 7 357,70 Kč |
| 50 | 284,51040 Kč | 14 225,52 Kč |
| 160 | 269,89256 Kč | 43 182,81 Kč |
| 640 | 255,05023 Kč | 163 232,15 Kč |
| Unit Price without VAT: | 353,19000 Kč |
|---|---|
| Unit Price with VAT: | 427,35990 Kč |











