Box Thick Wall Aluminum Unpainted Cover Included 3.551" L x 1.425" W (90.20mm x 36.20mm) X 1.197" (30.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Thick Wall Aluminum Unpainted Cover Included 3.551" L x 1.425" W (90.20mm x 36.20mm) X 1.197" (30.40mm)
1550Z102
1550Z102

1550Z102

DigiKey Part Number
HM182-ND
Manufacturer
Manufacturer Product Number
1550Z102
Description
BOX ALUM 3.55"L X 1.43"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Thick Wall Aluminum Unpainted Cover Included 3.551" L x 1.425" W (90.20mm x 36.20mm) X 1.197" (30.40mm)
Datasheet
 Datasheet
EDA/CAD Models
1550Z102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.551" L x 1.425" W (90.20mm x 36.20mm)
Height
1.197" (30.40mm)
Area (L x W)
5.06in² (32.6cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.122" (3.10mm)
Features
Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Factory Stock: 248
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1218,80000 Kč218,80 Kč
5183,81600 Kč919,08 Kč
10170,69300 Kč1 706,93 Kč
25154,88120 Kč3 872,03 Kč
50143,97060 Kč7 198,53 Kč
100133,88110 Kč13 388,11 Kč
250121,68508 Kč30 421,27 Kč
500117,72318 Kč58 861,59 Kč
Manufacturers Standard Package
Unit Price without VAT:218,80000 Kč
Unit Price with VAT:264,74800 Kč
Alternate Color
BOX ALUM BLACK 3.55"L X 1.43"W
In-Stock: 0
Unit Price: 342,48000 Kč