



1550Z102BK | |
|---|---|
DigiKey Part Number | HM183-ND |
Manufacturer | |
Manufacturer Product Number | 1550Z102BK |
Description | BOX ALUM BLACK 3.55"L X 1.43"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Black Cover Included 3.551" L x 1.425" W (90.20mm x 36.20mm) X 1.197" (30.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550Z102BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.551" L x 1.425" W (90.20mm x 36.20mm) | |
Height | 1.197" (30.40mm) | |
Area (L x W) | 5.06in² (32.6cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.122" (3.10mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,48000 Kč | 342,48 Kč |
| 5 | 288,09200 Kč | 1 440,46 Kč |
| 10 | 267,64100 Kč | 2 676,41 Kč |
| 25 | 242,95520 Kč | 6 073,88 Kč |
| 50 | 225,91320 Kč | 11 295,66 Kč |
| 100 | 210,14380 Kč | 21 014,38 Kč |
| 250 | 196,20532 Kč | 49 051,33 Kč |
| Unit Price without VAT: | 342,48000 Kč |
|---|---|
| Unit Price with VAT: | 414,40080 Kč |


