2162931041
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2162931042

DigiKey Part Number
900-2162931042-ND
Manufacturer
Manufacturer Product Number
2162931042
Description
STANDARD .093 4 CIRCUIT P TO S 3
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2162931042 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.264" (6.70mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
182,02000 Kč82,02 Kč
1069,64000 Kč696,40 Kč
Unit Price without VAT:82,02000 Kč
Unit Price with VAT:99,24420 Kč

Other Suppliers on DigiKey

175In Stock
Ships from WEC