
1987500-1 | |
|---|---|
DigiKey Part Number | A117927TR-ND - Tape & Reel (TR) A117927CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1987500-1 |
Description | CONN MAG TERM 26-30AWG PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 187 26-30 AWG PCB Post |
Datasheet | Datasheet |
EDA/CAD Models | 1987500-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | 187 | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | PCB Post | |
Wire Gauge | 26-30 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,60000 Kč | 16,00 Kč |
| 25 | 1,49040 Kč | 37,26 Kč |
| 50 | 1,41880 Kč | 70,94 Kč |
| 100 | 1,35140 Kč | 135,14 Kč |
| 250 | 1,26636 Kč | 316,59 Kč |
| 500 | 1,20574 Kč | 602,87 Kč |
| 1 000 | 1,14807 Kč | 1 148,07 Kč |
| 2 500 | 1,07599 Kč | 2 689,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | 0,63477 Kč | 38 086,20 Kč |
| 120 000 | 0,60448 Kč | 72 537,60 Kč |
| 180 000 | 0,60361 Kč | 108 649,80 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |










