2166201021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2166201021
Squba Sealed Wire-to-Wire Connectors

2166201023

DigiKey Part Number
900-2166201023-ND
Manufacturer
Manufacturer Product Number
2166201023
Description
SQUBA 3.6 R-R 2CKT 600MM SN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2166201023 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.142" (3.60mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1134,51000 Kč134,51 Kč
10114,33300 Kč1 143,33 Kč
25107,16800 Kč2 679,20 Kč
50102,04920 Kč5 102,46 Kč
Manufacturers Standard Package
Unit Price without VAT:134,51000 Kč
Unit Price with VAT:162,75710 Kč