2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2162811023

DigiKey Part Number
900-2162811023-ND
Manufacturer
Manufacturer Product Number
2162811023
Description
MX150 R-S SR 2CKT 600MM SN SEALE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2162811023 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.138" (3.50mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Black
Shielding
-
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
179,18000 Kč79,18 Kč
1067,29600 Kč672,96 Kč
2563,06720 Kč1 576,68 Kč
5060,05460 Kč3 002,73 Kč
10057,18780 Kč5 718,78 Kč
25053,60588 Kč13 401,47 Kč
50051,04782 Kč25 523,91 Kč
1 00048,61297 Kč48 612,97 Kč
2 50045,57240 Kč113 931,00 Kč
Manufacturers Standard Package
Unit Price without VAT:79,18000 Kč
Unit Price with VAT:95,80780 Kč