
2162731062 | |
|---|---|
DigiKey Part Number | 900-2162731062-ND |
Manufacturer | |
Manufacturer Product Number | 2162731062 |
Description | SL POSITIVE LOCK P-S 6CKT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2162731062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,87000 Kč | 89,87 Kč |
| 10 | 76,32800 Kč | 763,28 Kč |
| 25 | 71,54440 Kč | 1 788,61 Kč |
| 50 | 68,12600 Kč | 3 406,30 Kč |
| 100 | 64,87120 Kč | 6 487,12 Kč |
| 250 | 60,80936 Kč | 15 202,34 Kč |
| 500 | 57,90786 Kč | 28 953,93 Kč |
| 1 000 | 55,14558 Kč | 55 145,58 Kč |
| 2 500 | 51,69640 Kč | 129 241,00 Kč |
| Unit Price without VAT: | 89,87000 Kč |
|---|---|
| Unit Price with VAT: | 108,74270 Kč |











