20 Position Cable Assembly Rectangular Socket to Socket 49.2' (15.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09483535848150

DigiKey Part Number
1195-09483535848150-ND
Manufacturer
Manufacturer Product Number
09483535848150
Description
HARTING PUSHPULL V4 V2.0 SIGNAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 49.2' (15.00m)
Datasheet
 Datasheet
EDA/CAD Models
09483535848150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
20
Number of Rows
4
Pitch - Connector
-
Pitch - Cable
-
Length
49.2' (15.00m)
Features
-
Color
Black, Individual (Round)
Shielding
Shielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 970,15000 Kč5 970,15 Kč
Manufacturers Standard Package
Unit Price without VAT:5 970,15000 Kč
Unit Price with VAT:7 223,88150 Kč