2162721081
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2162721081

DigiKey Part Number
900-2162721081-ND
Manufacturer
Manufacturer Product Number
2162721081
Description
SL POSITIVE LOCK P-P 8CKT 100MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Plug to Plug 0.328' (100.00mm, 3.94")
Datasheet
 Datasheet
EDA/CAD Models
2162721081 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
8
Number of Rows
1
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
-
Length
0.328' (100.00mm, 3.94")
Features
Latch Holder
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1107,78000 Kč107,78 Kč
Unit Price without VAT:107,78000 Kč
Unit Price with VAT:130,41380 Kč

Other Suppliers on DigiKey

162In Stock
Ships from WEC