
KT20K150 | |
|---|---|
DigiKey Part Number | 4878-KT20K150-ND |
Manufacturer | |
Manufacturer Product Number | KT20K150 |
Description | DIODE STANDARD 150V 20A TO220AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 20A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | KT20K150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,95430 Kč | 11 954,30 Kč |
| Unit Price without VAT: | 11,95430 Kč |
|---|---|
| Unit Price with VAT: | 14,46470 Kč |












