
211-151 | |
|---|---|
DigiKey Part Number | 2946-211-151-ND |
Manufacturer | |
Manufacturer Product Number | 211-151 |
Description | SELF-LAMINATING LABELS; WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.51" W x 0.83" L (13.0mm x 21.0mm); Cable O.D. 0.55" (14.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.51" W x 0.83" L (13.0mm x 21.0mm); Cable O.D. 0.55" (14.0mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,59000 Kč | 332,59 Kč |
| Unit Price without VAT: | 332,59000 Kč |
|---|---|
| Unit Price with VAT: | 402,43390 Kč |







