
DI006P02PW | |
|---|---|
DigiKey Part Number | 4878-DI006P02PWTR-ND - Tape & Reel (TR) 4878-DI006P02PWCT-ND - Cut Tape (CT) 4878-DI006P02PWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI006P02PW |
Description | MOSFET POWERQFN 2X2 P -20V -6A 0 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 6A (Tc) 2W (Tc) Surface Mount 8-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DI006P02PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 6A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1242 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-QFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 9,24100 Kč | 92,41 Kč |
| 100 | 5,94030 Kč | 594,03 Kč |
| 500 | 4,51564 Kč | 2 257,82 Kč |
| 1 000 | 4,05612 Kč | 4 056,12 Kč |
| 2 000 | 3,66891 Kč | 7 337,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,34306 Kč | 13 372,24 Kč |
| 8 000 | 3,06896 Kč | 24 551,68 Kč |
| 12 000 | 2,92927 Kč | 35 151,24 Kč |
| 20 000 | 2,77235 Kč | 55 447,00 Kč |
| 28 000 | 2,67942 Kč | 75 023,76 Kč |
| 40 000 | 2,61020 Kč | 104 408,00 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |







