
2162721040 | |
|---|---|
DigiKey Part Number | 23-2162721040-ND |
Manufacturer | |
Manufacturer Product Number | 2162721040 |
Description | SL POSITIVE LOCK P-P 4CKT 50MM S |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Plug 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 2162721040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.164' (50.00mm, 1.97") | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,93000 Kč | 126,93 Kč |
| 10 | 107,94400 Kč | 1 079,44 Kč |
| 25 | 101,17480 Kč | 2 529,37 Kč |
| 50 | 96,34160 Kč | 4 817,08 Kč |
| 100 | 91,74220 Kč | 9 174,22 Kč |
| 250 | 85,99852 Kč | 21 499,63 Kč |
| 500 | 81,89586 Kč | 40 947,93 Kč |
| 1 000 | 77,99004 Kč | 77 990,04 Kč |
| 2 500 | 73,11313 Kč | 182 782,82 Kč |
| Unit Price without VAT: | 126,93000 Kč |
|---|---|
| Unit Price with VAT: | 153,58530 Kč |








